FS900R08A2P2B31BOSA1

726-FS900R08A2P2B31B
FS900R08A2P2B31BOSA1

Mfr.:

Description:
IGBT Modules HYBRID PACK2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies FS950R08A6P2BBPSA1
Infineon Technologies
IGBT Modules HYBRID PACK DRIVE G1 SI

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hybrid IGBT Modules
6-Pack
750 V
1.1 V
550 A
400 nA
1.546 kW
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT EDT2
Factory Pack Quantity: 3
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP HybridPACK
Part # Aliases: FS900R08A2P2_B31 SP001232072
Unit Weight: 1,34 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.