FS950R08A6P2BBPSA1

Infineon Technologies
726-FS950R08A6P2BBPS
FS950R08A6P2BBPSA1

Mfr.:

Description:
IGBT Modules HYBRID PACK DRIVE G1 SI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
333,74 € 333,74 €
309,42 € 3.713,04 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Hybrid IGBT Modules
6-Pack
750 V
1.1 V
450 A
400 nA
870 W
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: IGBT EDT2
Factory Pack Quantity: 6
Subcategory: IGBTs
Technology: Si
Tradename: HybridPACK PressFIT
Part # Aliases: FS950R08A6P2B SP001720776
Unit Weight: 720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409100
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Germany
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

750V HybridPACK™ Drive Modules

Infineon Technologies 750V HybridPACK™ Drive Modules are compact power modules optimized for hybrid and electric vehicle main inverter applications (xEV). The HybridPACK modules come with mechanical guiding elements, supporting easy assembly processes. The press-fit pins for the signal terminals avoid time-consuming selective solder processes, which provide cost savings on a system level and increase system reliability.