FM25V20A-DGTR

Infineon Technologies
727-FM25V20A-DGTR
FM25V20A-DGTR

Mfr.:

Description:
F-RAM 2Mb, 40Mhz, 256K x 8 SPI FRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,17 € 20,17 €
18,69 € 186,90 €
18,09 € 452,25 €
17,24 € 862,00 €
16,67 € 1.667,00 €
16,25 € 4.062,50 €
15,30 € 7.650,00 €
Full Reel (Order in multiples of 2500)
11,69 € 29.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
19,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
2 Mbit
SPI
25 MHz, 40 MHz
256 k x 8
DFN-8
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
854232090
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.