FM25V20A-DG

Infineon Technologies
727-FM25V20A-DG
FM25V20A-DG

Mfr.:

Description:
F-RAM 2Mb, 40Mhz, 256K x 8 SPI FRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.554

Stock:
2.554 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,80 € 19,80 €
18,58 € 185,80 €
17,80 € 445,00 €
17,27 € 863,50 €
16,86 € 1.686,00 €
16,24 € 4.060,00 €
15,81 € 5.849,70 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
2 Mbit
SPI
25 MHz, 40 MHz
256 k x 8
DFN-8
2 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 370
Subcategory: Memory & Data Storage
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542329000
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

Serial FRAM Nonvolatile Memory Devices

Infineon Technologies Serial F-RAM (ferroelectric RAM) memories combine the nonvolatile data storage capability of ROM with the fast speeds of RAM. Serial F-RAM features a variety of interface and density options, including SPI and I2C interfaces, industry-standard packages, and densities ranging from 4KB to 4MB. Infineon Serial F-RAMs have three distinct advantages over other nonvolatile memory technologies: fast write speed, extremely high endurance, and low power consumption. Serial F-RAMs provide 100 trillion cycle endurance, exceeding the 1 million write cycle limitation of EEPROM. This eliminates the need for wear leveling to support a product over its lifespan.