FF1MR12MM1HWB11BPSA1

726-FF1MR12MM1HWB11B
FF1MR12MM1HWB11BPSA1

Mfr.:

Description:
Infineon EconoDUAL 3 CoolSiC MOSFET 1200 V module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
389,53 € 389,53 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Infineon
RoHS:  
Brand: Infineon Technologies
Moisture Sensitive: Yes
Packaging: Tray
Series: EconoDUAL 3
Factory Pack Quantity: 6
Tradename: CoolSiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V CoolSiC™ Modules

Infineon Technologies 1200V CoolSiC™ Modules are Silicon Carbide (SiC) MOSFET modules that offer good levels of efficiency and system flexibility. These modules come with Near Threshold Circuits (NTC) and PressFIT contact technology. The CoolSiC modules feature high current density, best in class switching and conduction losses, and low inductive design. These modules provide high-frequency operation, increased power density, and optimized development cycle time and cost.

FEATURED PRODUCTS
INFINEON