D850N28T

641-D850N28T
D850N28T

Mfr.:

Description:
Rectifiers RECTIFIER DIODE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Press Fit
2.8 kV
1.14 kA
Standard Recovery Rectifier
Single
2.62 V
15.4 kA
50 mA
- 40 C
+ 160 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Part # Aliases: SP000482366 D850N28TXPSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99