D2601N85T

Infineon Technologies
641-D2601N85T
D2601N85T

Mfr.:

Description:
Rectifiers 8.5KV 3.07KA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.633,76 € 3.267,52 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Rectifiers
RoHS:  
Screw Mount
8.5 kV
3.07 kA
Standard Recovery Rectifier
Single
2.6 V
52 kA
100 mA
- 40 C
+ 160 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2
Subcategory: Diodes & Rectifiers
Part # Aliases: SP000091158 D2601N85TXPSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99