BSC030N04NSGXT

Infineon Technologies
726-BSC030N04NSGXT
BSC030N04NSGXT

Mfr.:

Description:
MOSFETs N-Ch 40V 100A TDSON-8 OptiMOS 3

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,359 € 1.795,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
40 V
100 A
2.5 mOhms
- 20 V, 20 V
2 V
61 nC
- 55 C
+ 150 C
83 W
Enhancement
Reel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 46 S
Product Type: MOSFETs
Rise Time: 4 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: BSC030N04NS SP000354811 G BSC030N04NSGATMA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.