BSC030N04NS G

726-BSC030N04NSG
BSC030N04NS G

Mfr.:

Description:
MOSFETs N-Ch 40V 100A TDSON-8 OptiMOS 3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.617

Stock:
7.617 Can Dispatch Immediately
Quantities greater than 7617 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,838 € 8,38 €
0,558 € 55,80 €
0,438 € 219,00 €
0,367 € 367,00 €
0,366 € 915,00 €
Full Reel (Order in multiples of 5000)
0,359 € 1.795,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Infineon Technologies ISC028N04NM5ATMA1
Infineon Technologies
MOSFETs IFX FET 40V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
40 V
100 A
2.5 mOhms
- 20 V, 20 V
2 V
61 nC
- 55 C
+ 150 C
83 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 46 S
Product Type: MOSFETs
Rise Time: 4 ns
Series: OptiMOS 3
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: SP000354811 BSC3N4NSGXT BSC030N04NSGATMA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Infineon OptiMOS™ 3

Infineon's OptiMOS™ 3 40V, 60V, and 80V families reduce power losses up to 30% in a given standard TO package. The low switching losses and on-state resistance of the devices enable an increase in power densities by up to 30% and a reduction in part count for a given application by more than 25%, compared to competitive solutions. The OptiMOS™ 3 devices offer best-in-class RDS(on), achieving an RDS(on) as low as 1.6mΩ for 40V products in SuperSO8™ packages, 3.5mΩ for 60V products in D-PAK packages, and 2.5mΩ for 80V products in D2-PAK packages. The MOSFETs are ideal for a variety of power conversion and management applications, including SMPSs, DC/DC converters, and DC motor drives.