BSC026NE2LS5ATMA1

Infineon Technologies
726-BSC026NE2LS5ATMA
BSC026NE2LS5ATMA1

Mfr.:

Description:
MOSFETs LV POWER MOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.108

Stock:
2.108 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
0,869 € 8,69 €
0,589 € 58,90 €
0,473 € 236,50 €
0,409 € 409,00 €
0,393 € 982,50 €
Full Reel (Order in multiples of 5000)
0,378 € 1.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
25 V
82 A
4 mOhms
- 16 V, 16 V
1.2 V
12 nC
- 55 C
+ 150 C
29 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 2 ns
Forward Transconductance - Min: 55 S
Product Type: MOSFETs
Rise Time: 3 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: BSC026NE2LS5 SP001212432
Unit Weight: 117,680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99