BSC026N04LSATMA1

Infineon Technologies
726-BSC026N04LSATMA1
BSC026N04LSATMA1

Mfr.:

Description:
MOSFETs IFX FET 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.930

Stock:
13.930 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
0,636 € 6,36 €
0,432 € 43,20 €
0,364 € 182,00 €
0,334 € 334,00 €
Full Reel (Order in multiples of 5000)
0,334 € 1.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
40 V
100 A
2.1 mOhms
- 20 V, 20 V
1.2 V
45 nC
- 55 C
+ 150 C
63 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: DE
Fall Time: 4 ns
Forward Transconductance - Min: 85 S
Product Type: MOSFETs
Rise Time: 4 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: BSC026N04LS SP001067014
Unit Weight: 118,140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Other

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.