MDC501-14io2

747-MDC501-14IO2
MDC501-14io2

Mfr.:

Description:
SCR Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
MDC501
Brand: IXYS
Product Type: SCR Modules
Factory Pack Quantity: 24
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mxx501 Dual Thyristor Modules

IXYS Mxx501 Dual Thyristor Modules utilize full pressure contact construction for maximum reliability and performance at the rated current. This series offers repetitive peak off-state voltage (VDRM) and repetitive peak reverse voltage (VRRM) from 1200V to 1800V. Other features are -40°C to +125°C operating temperature range, 503A maximum average on-state current (TC = +85°C), and 1195A nominal RMS on-state current (TC = +55°C).