IXTY1R6N100D2-TRL

IXYS
747-IXTY1R6N100D2TRL
IXTY1R6N100D2-TRL

Mfr.:

Description:
MOSFET Modules IXTY1R6N100D2 TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,98 € 4.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Through Hole
TO-252-3
N-Channel
1 kV
1.6 A
10 Ohms
- 20 V, + 20 V
- 4.5 V
- 55 C
+ 150 C
100 W
Reel
Brand: IXYS
Configuration: Single
Fall Time: 41 ns
Product Type: MOSFET Modules
Rise Time: 65 ns
Factory Pack Quantity: 2500
Subcategory: Discrete and Power Modules
Type: Depletion Mode
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 27 ns
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.