IXGA30N120B3-TRL

IXYS
747-IXGA30N120B3-TRL
IXGA30N120B3-TRL

Mfr.:

Description:
IGBTs IXGA30N120B3 TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
6,40 € 5.120,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1.2 kV
2.96 V
- 20 V, 20 V
60 A
300 W
- 55 C
+ 150 C
Reel
Brand: IXYS
Continuous Collector Current Ic Max: 150 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 800
Subcategory: IGBTs
Tradename: GenX3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99