IXFK24N100Q3

IXYS
747-IXFK24N100Q3
IXFK24N100Q3

Mfr.:

Description:
MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/24A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
300
Expected 12/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,00 € 30,00 €
24,48 € 244,80 €
21,35 € 2.135,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
24 A
440 mOhms
- 30 V, 30 V
3.5 V
140 nC
- 55 C
+ 150 C
1 kW
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Rise Time: 300 ns
Series: HiPerFET
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical UAV Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include ISR, military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military UAV Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include ISR, military, and border surveillance

HiPerFET Power MOSFETs

IXYS has expanded the HiPerFET MOSTET family by introducing the Q3-Class products. The new Q3-Class provide up to a 25 percent reduction in on-state resistance, 27 percent reduction in input capacitance, 28 percent reduction in gate chare, 41 percent increase in maximum power dissipation, and up to 50 percent reduction in thermal resistances. These high-current, Polar HT™/HV™ HiPerFET™ power MOSFETs from IXYS are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These HiPerFET MOSFETs are available in standard industrial packages, including isolated types. View all .

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Q3-Class HiperFET™ Power MOSFETs

IXYS Q3-Class HiperFET™ Power MOSFETs provide the end-user with a broad range of devices with exceptional power-switching performance. They also offer excellent thermal characteristics, enhanced device ruggedness, and high energy efficiency. These MOSFETs come with drain-to-source voltage ratings of 200V to 1000V and drain current ratings of 10A to 100A. These features make the Q3-Class an optimized combination of low on-state resistance (Rdson) and gate charge (Qg), substantially reducing the device's conduction and switching loss. Power switching capabilities and device ruggedness are further enhanced by utilizing the HiperFET process. This process yields a device with a fast intrinsic rectifier, which provides for a low reverse recovery charge (Qrr) while enhancing the device's commutating dv/dt ratings (up to 50V/ns).

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.