IXFA72N20X3

IXYS
747-IXFA72N20X3
IXFA72N20X3

Mfr.:

Description:
MOSFETs DiscMSFT NChUltrJnctn X3Class TO-263D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,01 € 1.803,00 €
5,29 € 2.645,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
72 A
20 mOhms
- 20 V, 20 V
2.5 V
55 nC
- 55 C
+ 150 C
320 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 11 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 28 ns
Series: HiPerFET
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 78 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99