IS46TR16640ED-125KBLA2

ISSI
870-46T164ED125KBLA2
IS46TR16640ED-125KBLA2

Mfr.:

Description:
DRAM Automotive (Tc: -40 to +105C), 1G, 1.5V, DDR3 w/ ECC, 64Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,40 € 16,40 €
15,20 € 152,00 €
14,72 € 368,00 €
14,04 € 702,00 €
13,31 € 1.331,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR3
1 Gbit
16 bit
800 MHz
FBGA-96
64 M x 16
1.425 V
1.575 V
- 40 C
+ 105 C
IS46TR16640ED
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: CN
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Supply Current - Max: 191 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320032
ECCN:
EAR99