IS46TR16640ED-125KBLA2-TR

ISSI
870-46T164ED12KBLA2T
IS46TR16640ED-125KBLA2-TR

Mfr.:

Description:
DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.500

Stock:
1.500 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,52 € 16,52 €
15,32 € 153,20 €
14,84 € 371,00 €
14,14 € 707,00 €
13,79 € 1.379,00 €
13,58 € 3.395,00 €
13,24 € 6.620,00 €
Full Reel (Order in multiples of 1500)
13,24 € 19.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: DRAM
RoHS:  
SDRAM - DDR3
1 Gbit
16 bit
800 MHz
FBGA-96
64 M x 16
20 ns
1.425 V
1.575 V
- 40 C
+ 105 C
IS46TR16640ED
Reel
Cut Tape
MouseReel
Brand: ISSI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Supply Current - Max: 191 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS43/46TR 1-Gbit DDR3 SDRAM with ECC

ISSI IS43/46TR 1-Gbit DDR3 SDRAM with ECC delivers high-speed data transfer rates with frequencies up to 800MHz. Embedded Error Correcting Code (ECC) ensures little to no error tolerance. ECC detects and corrects bit errors on-the-fly and requires no monitoring or intervention to use. These IS43/46TR 1-Gbit DDR3 SDRAM with ECC operate at 1.5V ±0.075V. 

DDR3 SDRAM

ISSI DDR3 SDRAM delivers high-speed data transfer rates up to 2133Mbps in a small BGA-96 or BGA-78 package. ISSI DDR3 SDRAM is available in a 64Mx16, 128Mx8, 128Mx16, 256Mx8, or  256Mx16 organization. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, and programmable CAS latency. ISSI DDR3 SDRAMs are well-suited for telecom & networking, automotive, and industrial embedded computing.