IS25LP064D-JBLA3-TR

ISSI
870-IS25LP064DJBLA3T
IS25LP064D-JBLA3-TR

Mfr.:

Description:
NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.755

Stock:
1.755
Can Dispatch Immediately
On Order:
2.000
Expected 5/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 550
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,95 € 19,50 €
1,90 € 47,50 €
1,86 € 93,00 €
1,81 € 181,00 €
Full Reel (Order in multiples of 2000)
1,81 € 3.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
IS25LP064D
64 Mbit
2.3 V
3.6 V
15 mA
Dual/Quad SPI/QPI
166 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a