IS25LP064D-JBLA3

ISSI
870-IS25LP064D-JBLA3
IS25LP064D-JBLA3

Mfr.:

Description:
NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.170
Expected 10/26/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,58 € 25,80 €
2,50 € 62,50 €
2,40 € 120,00 €
2,33 € 209,70 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
IS25LP064D
64 Mbit
2.3 V
3.6 V
15 mA
Dual/Quad SPI/QPI
166 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
Tube
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.