LFSPXO019698Reel

IQD
449-LFSPXO019698REEL
LFSPXO019698Reel

Mfr.:

Description:
Standard Clock Oscillators 5MHz 5V 50ppm -40C + 85C Alternate Part number: 449-LFSPXO019698

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,586 € 586,00 €
0,558 € 2.790,00 €

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Standard Clock Oscillators
RoHS:  
CFPS-72
Reel
Brand: IQD
Current Rating: 20 mA
Duty Cycle - Max: 55 %
Frequency: 5 MHz
Frequency Stability: 50 PPM
Height: 1.4 mm (0.055 in)
Length: 7.2 mm (0.283 in)
Load Capacitance: 50 pF
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Format: HCMOS, TTL
Package/Case: 7 mm x 5 mm
Product Type: Standard Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Termination Style: SMD/SMT
Width: 5.2 mm (0.205 in)
Part # Aliases: LFSPXO019698
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.