MDF6-1618SCF

Hirose Connector
798-MDF61618SCF
MDF6-1618SCF

Mfr.:

Description:
Power to the Board FML SCKT CNTACT REEL WIRE AWG#16-18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.046

Stock:
4.046
Can Dispatch Immediately
On Order:
5.000
Expected 6/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,115 € 1,15 €
0,103 € 2,58 €
0,098 € 24,50 €
0,095 € 95,00 €
0,092 € 230,00 €
Full Reel (Order in multiples of 5000)
0,091 € 455,00 €
0,089 € 890,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
6 A
300 V
Crimp
MDF6
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Contacts
Factory Pack Quantity: 5000
Subcategory: Power Connectors
Wire Gauge Max: 16 AWG
Wire Gauge Min: 18 AWG
Wire Gauge Range: 18 AWG to 16 AWG
Part # Aliases: 547-0070-0-00
Unit Weight: 306 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.