MDF6-1618SC

Hirose Connector
798-MDF61618SC
MDF6-1618SC

Mfr.:

Description:
Power to the Board FEMALE CRIMP CONTACT SOCKET CONTACT BAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.214

Stock:
3.214 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,16 € 1,60 €
0,143 € 3,58 €
0,135 € 13,50 €
0,12 € 120,00 €
0,112 € 280,00 €
0,103 € 515,00 €
0,098 € 980,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
6 A
300 V
Crimp
MDF6
Bulk
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Contacts
Factory Pack Quantity: 100
Subcategory: Power Connectors
Wire Gauge Max: 16 AWG
Wire Gauge Min: 18 AWG
Wire Gauge Range: 18 AWG to 16 AWG
Part # Aliases: 547-0071-3-00
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.