DF11GZ-10DP-2V(20)

Hirose Connector
798-DF11GZ-10DP-2V20
DF11GZ-10DP-2V(20)

Mfr.:

Description:
Headers & Wire Housings 2MM V PCB HEADER 10P DR SMT TIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
10 Position
2 mm (0.079 in)
2 Row
Solder
Straight
Tin
DF11
Tube
Brand: Hirose Connector
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 27
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 543-2138-8-20
Unit Weight: 308 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99