DF11G-32DP-2V(50)

Hirose Connector
798-DF11G-32DP-2V50
DF11G-32DP-2V(50)

Mfr.:

Description:
Headers & Wire Housings 2MM V PCB HEADER 34P DR SMT GLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Hirose Connector DF11C-32DP-2V(57)
Hirose Connector
Headers & Wire Housings 32P STRT HEADER BD MNT,SMT AU

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
32 Position
2 mm (0.079 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
DF11
- 30 C
+ 85 C
Tube
Brand: Hirose Connector
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 543-0824-4-50
Unit Weight: 1,174 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hirose has changed the manufacturing facility of the DF11 Series
(SMT Type). Because of the production line move, there is now a
slight change in shape to the reinforcement fittings. Although
there is a slight difference in the shape, the products'
performance remains unchanged. Production with these changes
began August 2011.


For further questions, please contact a Mouser Technical Support
Representative.


Part Numbers Effected below:

MOUSER Part Number MFG Part Number

798-DF11G-6DP-2V50 DF11G-6DP-2V(50)
798-DF11G-8DP-2V50 DF11G-8DP-2V(50)
798-DF11G-14DP-2V50 DF11G-14DP-2V(50)
798-DF11G-20DP-2V50 DF11G-20DP-2V(50)
798-DF11G-32DP-2V50 DF11G-32DP-2V(50)
798-DF11Z-12DP-2V21 DF11Z-12DP-2V(21)
798-DF11Z-24DP-2V27 DF11Z-24DP-2V(27)
798-DF11Z-28DP-2V27 DF11Z-28DP-2V(27)
798-DF11CZ-10DP-2V27 DF11CZ-10DP-2V(27)
798-DF11CZ-26DP-2V27 DF11CZ-26DP-2V(27)
798-DF11GZ-16DP-2V20 DF11GZ-16DP-2V(20)


5-0112-22

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.