DF11-18DEP-2C

Hirose Connector
798-DF11-18DEP-2C
DF11-18DEP-2C

Mfr.:

Description:
Headers & Wire Housings 2MM PLUG HOUSING 18P DUAL ROW CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.073

Stock:
1.073 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,492 € 4,92 €
0,439 € 10,98 €
0,418 € 41,80 €
0,363 € 363,00 €
0,331 € 827,50 €
0,316 € 1.580,00 €
0,30 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
18 Position
2 mm (0.079 in)
2 Row
Crimp
Pin (Male)
DF11
- 30 C
+ 85 C
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Housing Gender: Socket
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 543-0626-0-00
Unit Weight: 780 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99