DF11-12DS-2DSA(06)

Hirose Connector
798-DF11-12DS-2DSA06
DF11-12DS-2DSA(06)

Mfr.:

Description:
Headers & Wire Housings 2MM V PCB RECEPTACLE 12P DR THRU-HOLE GL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 914

Stock:
914 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,80 € 18,00 €
1,52 € 152,00 €
1,36 € 680,00 €
1,28 € 1.280,00 €
1,20 € 3.000,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
12 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
DF11
- 30 C
+ 85 C
Tray
Brand: Hirose Connector
Contact Material: Phosphor Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 543-0556-7-06
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99