C.FL-R-SMT-1(90)

Hirose Connector
798-CFL-R-SMT-190
C.FL-R-SMT-1(90)

Mfr.:

Description:
RF Connectors / Coaxial Connectors Receptacle for C.FL Series

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.268

Stock:
5.268 Can Dispatch Immediately
Quantities greater than 5268 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,45 € 14,50 €
1,37 € 34,25 €
1,28 € 128,00 €
1,18 € 295,00 €
1,10 € 550,00 €
1,01 € 1.010,00 €
0,963 € 2.407,50 €
0,886 € 4.430,00 €
Full Reel (Order in multiples of 20000)
0,886 € 17.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
50 Ohms
30 GHz
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: RF Connectors / Coaxial Connectors
Series: C.FL
Factory Pack Quantity: 20000
Subcategory: RF Interconnects
Part # Aliases: 331-2200-0-90
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

C.FL Lightweight Mini Coaxial Connectors

Hirose Electric C.FL Lightweight Mini Coaxial Connectors feature a 0.92mm mated height and high-frequency performance from DC to 30GHz. These low-height connectors are suitable for the 28GHz band expected to be used in 5G communications. The C.FL series is designed for automatic board placement, as the embossed packaging allows for the receptacles to be automatically placed. The 50Ω ultra-fine coaxial (fluorinated resin insulated) cables have a finished outer diameter of 0.64mm (single shield). This design enables connections in small, confined spaces with smooth and easy operation. Hirose Electric C.FL Lightweight Mini Coaxial Connectors offer simple mating and unmating, along with a clear tactile click.