Hirose Electric C.FL Lightweight Mini Coaxial Connector

Hirose Electric C.FL Lightweight Mini Coaxial Connector features a 0.92mm mated height and high-frequency performance from DC to 30GHz. This low-profile connector is suitable for the 28GHz band, which is expected to be used in 5G communications. The C.FL series is designed for automatic board placement, as the embossed packaging allows the receptacles to be placed automatically. The 50Ω ultra-fine coaxial (fluorinated resin insulated) cable has a finished outer diameter of 0.64mm (single shield). This design enables connections in small, confined spaces with smooth and easy operation. Hirose Electric C.FL Lightweight Mini Coaxial Connector offers simple mating and unmating, along with a clear tactile click.

Features

  • High-frequency performance from DC to 30GHz
  • Suitable for the 28GHz band expected in 5G communications
  • 0.92mm mated height (1mm max.)
  • Ultra-lightweight
  • Automatic board placement
  • 50Ω ultra-fine coaxial (fluorinated resin insulated) cables
  • Tactile lock
  • Simple connector mating and unmating

VSWR (Typical)

Hirose Electric C.FL Lightweight Mini Coaxial Connector
Published: 2021-12-20 | Updated: 2026-10-01