AM700/DF11(79)

Hirose Connector
798-AM700DF1179
AM700/DF11(79)

Mfr.:

Description:
Headers & Wire Housings TOOL ACCY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
DF11
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF11 SignalBee™ 2mm Double-Row Connectors

Hirose Electric DF11 SignalBee™ 2mm Double-Row Connectors come with double rows of 2mm pitch contacts that have been condensed to fit within a width of 5mm. This allows multiple signals to be secured in the same space as the conventional 2mm single-row contact. The DF11 connectors feature broad variations such as board to cable, in-line, and board to board, and incorporate gold or tin plating. These connectors employ the applicable wire that can cover a wide range from AWG22 to AWG30. Hirose Electric DF11 SignalBee 2mm Double-Row Connectors typical applications include business equipment such as copy machines and printers.