11P-154K-51

Fastron
434-11P-154K-51
11P-154K-51

Mfr.:

Description:
RF inductors - Leaded Pluggable Inductor with Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,54 € 270,00 €
0,516 € 516,00 €
0,495 € 1.237,50 €
0,479 € 2.395,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
150 mH
10 %
11P
Reel
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

11P/HC Fixed Inductors

Fastron 11P/HC Fixed Inductors are designed for high currents and feature a ferrite core material and PCB mounting style. The series offers a 10µH to 150mH inductance range, 35mA to 6.6A DC current range, and up to 10% tolerance. These inductors are available in shielded and unshielded options and with shorter leads. Fastron 11P/HC Fixed Inductors operate in a -55°C to +125°C temperature range.