Fastron 11P Series RF inductors - Leaded

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Fastron RF inductors - Leaded RF CHOKE 100mH 5% 1.250In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 100 mH 5 % 40 mA 155 Ohms - 55 C + 125 C 30 110 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded RF CHOKE 10mH 5% 244In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 10 mH 5 % 110 mA 23 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded RF CHOKE 150mH 5% 1.072In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 150 mH 5 % 35 mA 205 Ohms - 55 C + 125 C 30 80 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded RF CHOKE 33mH 5% 82In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 33 mH 5 % 65 mA 56 Ohms - 55 C + 125 C 50 200 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded RF CHOKE 39mH 5% 57In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Unshielded 39 mH 5 % 60 mA 62 Ohms - 55 C + 125 C 50 190 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded RF CHOKE 47mH 5% 214In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 47 mH 5 % 55 mA 73 Ohms - 55 C + 125 C 50 180 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 150mH 0.02MHz 10% 93In Stock
500Expected 3/6/2026
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 150 mH 10 % 35 mA 205 Ohms - 55 C + 125 C 30 80 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded RF CHOKE 68mH 5% 44In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 68 mH 5 % 50 mA 120 Ohms - 55 C + 125 C 50 130 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube 214In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 3.3 mH 5 % 190 mA 3.7 Ohms - 55 C + 125 C 47 600 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 120mH, 5% Pin Type Coils Plugable Inductors 755In Stock
2.000Expected 4/24/2026
Min.: 1
Mult.: 1

Pluggable Inductor Radial 10.5 mm x 15 mm Shielded 120 mH 5 % 37 mA 186 Ohms - 55 C + 125 C 50 90 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded RF CHOKE 15mH 5% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

RF Choke Radial Unshielded 15 mH 5 % 90 mA 28 Ohms 50 290 kHz Standard PCB Mount 16 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded RF CHOKE 22mH 5% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial 10.5 mm x 15 mm Unshielded 22 mH 5 % 80 mA 39 Ohms - 55 C + 125 C 50 250 kHz Standard PCB Mount 15 mm 10.5 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 0.10mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 100 uH 10 % 950 mA 200 mOhms - 55 C + 125 C 40 3.4 MHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 10mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 10 mH 10 % 110 mA 23 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 100mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 100 mH 10 % 40 mA 155 Ohms - 55 C + 125 C 30 110 kHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 120mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 120 mH 10 % 37 mA 186 Ohms - 55 C + 125 C 50 90 kHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 15mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 15 mH 10 % 90 mA 28 Ohms - 55 C + 125 C 50 29 kHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

RF Choke Radial Unshielded 18 mH 5 % 85 mA 34 Ohms 50 280 kHz Standard PCB Mount 11P Bulk
Fastron RF inductors - Leaded 18mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 18 mH 10 % 85 mA 34 Ohms - 55 C + 125 C 50 280 kHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 0.22mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 220 uH 10 % 700 mA 320 mOhms - 55 C + 125 C 40 2.3 MHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 22mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 22 mH 10 % 80 mA 39 Ohms - 55 C + 125 C 50 250 kHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 0.33mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 330 uH 10 % 590 mA 600 mOhms - 55 C + 125 C 30 1.88 MHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 3.3mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 3.3 mH 10 % 190 mA 3.7 Ohms - 55 C + 125 C 47 600 kHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 33mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 33 mH 10 % 65 mA 56 Ohms - 55 C + 125 C 50 200 kHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk
Fastron RF inductors - Leaded 39mH 0.02MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 250
Mult.: 250

Pluggable Inductor Radial Shielded 39 mH 10 % 60 mA 62 Ohms - 55 C + 125 C 50 190 kHz Standard PCB Mount 15 mm 12 mm Ferrite 11P Bulk