RN-600-2

144-RN-600-2
RN-600-2

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,6 inLg, Card Guide,Snap In,Natural

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Essentra 21CGS00600
Essentra
Racks & Rack Cabinet Accessories Card Guide, 6.0 in Length, Solid Leg

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Guides
Horizontal Card Guide
Natural
152.4 mm
Nylon
Brand: Essentra
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Depth / Thickness: 1.6 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA