21CGS00600

Essentra
144-21CGS00600
21CGS00600

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide, 6.0 in Length, Solid Leg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
1,12 € 5,60 €
0,972 € 9,72 €
0,886 € 22,15 €
0,835 € 41,75 €
0,79 € 79,00 €
0,691 € 172,75 €
0,681 € 340,50 €
0,653 € 653,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Snap-In
Natural
6.35 mm
Nylon
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Depth / Thickness: 4.445 mm
Features: Solid Leg
Length / Height: 152.4 mm
Number of Rack Units: 1 Rack
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 561-CG600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA