561-1250CC

Eagle Plastic Devices
561-1250CC
561-1250CC

Mfr.:

Description:
Cable Mounting & Accessories 1/8" HVY DTY CLIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Essentra 22HDCC1250
Essentra
Cable Mounting & Accessories Heavy Duty Half U Clip, .115 Hold Dia, .203 Hole

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Mounts
Clip
Screw
Nylon
0.125 in
0.5 in
0.675 in
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Family: Cable Clips
Features: Reinforced side flanges
For Use With: Used on corners, edges, or where space is limited
Packaging: Bulk
Product: Cable Clips
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 1,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES