22HDCC1250

Essentra
144-22HDCC1250
22HDCC1250

Mfr.:

Description:
Cable Mounting & Accessories Heavy Duty Half U Clip, .115 Hold Dia, .203 Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,253 € 2,53 €
0,237 € 5,93 €
0,226 € 11,30 €
0,215 € 21,50 €
0,201 € 50,25 €
0,191 € 95,50 €
0,181 € 181,00 €
0,157 € 392,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clip
Screw
Nylon
0.125 in
0.675 in
Brand: Essentra
Height: 0.115 in
Product: Cable Clamps
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: 561-1250CC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

FEATURED PRODUCTS
ESSENTRA