ESS030W-0550-42-Y1

ERP
773-ESS030W055042Y1
ESS030W-0550-42-Y1

Mfr.:

Description:
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 23.1 W max, 550 mA Iout, 42 V max Vout, Non-linear dimming profile (10V to 9.1V=100%, 1.2V-0.6V=1% and Dim to off <0.68

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

ERP PHB30W-0700-42
ERP
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Brand: ERP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99