PHB30W-0700-42

ERP
773-PHB30W-0700-42
PHB30W-0700-42

Mfr.:

Description:
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ERP Power
Product Category: LED Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Constant Current (CC)
700 mA
28 VDC to 42 VDC
29.4 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
103.5 mm (4.075 in)
26.2 mm (1.031 in)
23.85 mm (0.939 in)
Industrial
FC
PHB50/PHB30
IP20
Brand: ERP
Maximum Operating Temperature: + 90 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.