B32672Z6683J289

EPCOS / TDK
871-B32672Z6683J289
B32672Z6683J289

Mfr.:

Description:
Film Capacitors FILM CAP MKP BOX 68NF 5% 630Vdc LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4680   Multiples: 4680
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1170)
0,137 € 641,16 €
0,132 € 1.235,52 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,50 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.068 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
6 mm (0.236 in)
Power Factor Correction Film Capacitors
310 VAC
5 %
2 Pin
11 mm (0.433 in)
- 55 C
+ 110 C
B3267*Z* - High Current PFC
AEC-Q200
Ammo Pack
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 1170
Subcategory: Capacitors
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

B3267xZ MKP Film Capacitors

EPCOS / TDK B3267xZ MKP Film Capacitors have a maximum operating temperature of +125°C, a compact design, and are AEC-Q200D compliant. B3267xZ capacitors feature a high-frequency capability, are RoHS compatible, and have markings that include a logo, capacitance tolerance, etc. These capacitors have a metallized polypropylene dielectric construction, plastic case, and wound capacitor technology. EPCOS / TDK B3267xZ MKP Film Capacitors are ideal for Power Factor Correction (PFC) applications.