B32672Z6683J000

EPCOS / TDK
871-B32672Z6683J000
B32672Z6683J000

Mfr.:

Description:
Film Capacitors FILM CAP BOX 0.068uF 5% 630Vdc LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.043

Stock:
3.043 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,235 € 2,35 €
0,212 € 21,20 €
0,173 € 86,50 €
0,16 € 160,00 €
0,14 € 700,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.068 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
5 mm (0.197 in)
Power Factor Correction Film Capacitors
310 VAC
5 %
2 Pin
10.5 mm (0.413 in)
Straight
- 55 C
+ 125 C
B3267*Z* - High Current PFC
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Life: 20000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B32672Z6683J
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

B3267xZ MKP Film Capacitors

EPCOS / TDK B3267xZ MKP Film Capacitors have a maximum operating temperature of +125°C, a compact design, and are AEC-Q200D compliant. B3267xZ capacitors feature a high-frequency capability, are RoHS compatible, and have markings that include a logo, capacitance tolerance, etc. These capacitors have a metallized polypropylene dielectric construction, plastic case, and wound capacitor technology. EPCOS / TDK B3267xZ MKP Film Capacitors are ideal for Power Factor Correction (PFC) applications.