ECS-120-18-33-AEM-TR

ECS
520-120-18-33-AEMT
ECS-120-18-33-AEM-TR

Mfr.:

Description:
Crystals 12MHz 18pF 25ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,378 € 3,78 €
0,342 € 8,55 €
0,329 € 32,90 €
0,31 € 77,50 €
0,298 € 149,00 €
Full Reel (Order in multiples of 1000)
0,285 € 285,00 €
0,283 € 566,00 €
0,228 € 1.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
18 pF
25 PPM
50 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
100 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
ECX-32
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.