PVB3H230SS3R1

E-Switch
612-PVB3H230SS3R1
PVB3H230SS3R1

Mfr.:

Description:
Pushbutton Switches - Industrial ANTI-VANDAL, 2A, SPDT, On-(On)

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
Round
Illuminated
SPDT
ON - ON
220 VAC
24 VDC
500 mA, 2 A
Red, Green, Blue
Solder Lug
IP65
Aluminum
LED
PVB3
Actuator Style: Round
Brand: E-Switch
Contact Plating: Silver
Diameter: 18 mm
Height: 26 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Type: Anti-Vandal
Unit Weight: 1,043 g
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
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVB3 Anti-Vandal Switches

E-Switch PVB3 Anti-Vandal Switches provide durability and security in a sleek and modern package. The E-Switch PVB3 features a 16mm panel cutout, an IP65 environmental rating, momentary or latching functions, and optional ring/power symbol illumination. These anti-vandal switches offer multiple LED color options for further customization. The switches are designed for commercial appliances, security devices, industrial controls, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,96 € 17,96 €
15,50 € 155,00 €
13,90 € 347,50 €
13,28 € 531,20 €
12,94 € 1.552,80 €
12,25 € 3.430,00 €
11,97 € 6.224,40 €