AP22652FDZ-7

Diodes Incorporated
621-AP22652FDZ-7
AP22652FDZ-7

Mfr.:

Description:
Power Switch ICs - Power Distribution 1-Ch Precision Curr-Limit Load SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.771

Stock:
15.771
Can Dispatch Immediately
On Order:
9.000
Expected 7/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,245 € 2,45 €
0,218 € 5,45 €
0,189 € 18,90 €
0,175 € 43,75 €
0,167 € 83,50 €
0,16 € 160,00 €
Full Reel (Order in multiples of 3000)
0,147 € 441,00 €
0,146 € 876,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Precision
1 Output
2.1 A
700 mA
90 mOhms
4 ms
1 ms
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
W-DFN2020-6
AP22652
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 1.05 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP22652/3 Current Limited Power Switches

Diodes Incorporated AP22652/3 Current Limited Power Switches are single-channel precision adjustable switches optimized for applications requiring precision current limiting. These Diodes Incorporated power switches can have a programmable current-limit threshold between 125mA and 2665mA via an external resistor with ±10% current-limiting accuracy at high current-limit settings. The AP22652/3 power switches provide up to 2.1A continuous load current during heavy loads/short circuits. These switches exhibit 5µs fast short-circuit response time and 5ms built-in soft-start rise time.