XBLR-UM-001

Digi
888-XBLR-UM-001
XBLR-UM-001

Mfr.:

Description:
RF Modules XBee LR, LoRaWAN 868/915MHz U.FL, MMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,13 € 17,13 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
XBee LR
RF Modules
868 MHz, 915 MHz
22 dBm
UART
1.8 V
3.6 V
124 mA
14 mA
- 40 C
+ 85 C
13 mm x 19 mm x 2 mm
Tray
Brand: Digi
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Modules
Factory Pack Quantity: 90
Subcategory: Wireless & RF Modules
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® LR LoRaWAN® Modules

DIGI XBee® LR LoRaWAN™ Modules offer wireless communication that OEMs can easily integrate into end-node sensor products, thus enabling the LoRaWAN protocol for device-to-cloud connectivity. The XBee LR module is provided in a range of embedded form factors with a software-defined radio that supports multiple global and regional profiles from a single device spanning various LoRaWAN markets.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.