XB-WSB-RM-081

Digi
888-XB-WSB-RM-081
XB-WSB-RM-081

Mfr.:

Description:
RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, MMT, Europe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 6/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,38 € 20,38 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Modules
RoHS:  
RF Modules
868 MHz
2.4 V
3.8 V
195 mA
12.2 mA
- 40 C
+ 85 C
0.76 in x 0.534 in x 0.095 in
Tray
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Data Rate: 2.4 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.4 V to 3.8 V
Product Type: RF Modules
Protocol - Cellular, NBIoT, LTE: Cellular
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 90
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
USHTS:
8517690000
ECCN:
5A992.C