XB-9XR-DMUS-001

Digi
888-XB-9XR-DMUS-001
XB-9XR-DMUS-001

Mfr.:

Description:
RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,99 € 39,99 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
XBee XR Micro 900
RF Transceivers
900 MHz
SPI, UART
2.1 VDC
3.6 VDC
110 mA
28 mA
- 40 C
+ 85 C
Dipole Antenna
2.199 cm x 3.4 cm x 0.305 cm
Tray
Brand: Digi
Data Rate: 5 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 VDC
Product Type: RF Modules
Factory Pack Quantity: 36
Subcategory: Wireless & RF Modules
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® XR 900 Modules

Digi XBee® XR 900 Modules are configurable using XCTU® software or simplified AT or API command sets. Digi XBee XR 900 modules are pre-certified for multiple countries and feature integrated antennas, reducing RF development/support costs and expediting time to market for OEM designs. With a Frequency Hopping Spread Spectrum (FHSS) and an industrial temperature range of -40°C to +85°C (-40°F to +185°F), the modules excel in noisy environments. Supporting point-to-point and mesh networking protocols (DigiMesh®), with a line-of-sight range of up to 17 kilometers, the devices are ideal for long-distance communication in agriculture and energy applications. The Digi XBee XR 900 RF module offers a plug-and-play solution complemented by development kits and Digi XBee tools for the entire IoT application lifecycle, from evaluation to network management.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.