20-101-0502

694-20-101-0502
20-101-0502

Mfr.:

Description:
Processor Accessories Keypad/Display Unit 5V Panle Mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Digi 20-101-0434
Digi
System-On-Modules - SOM RCM2100 RabbitCore
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Processor Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Keypad/Display Units
RabbitCore RCM3000
Brand: Digi
Description/Function: Water-resistant remote keypad/display, 7-key/122 x 32 pixel LCD
Product Type: Processor Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL