20-101-0434

694-20-101-0434
20-101-0434

Mfr.:

Description:
System-On-Modules - SOM RCM2100 RabbitCore

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,11 € 125,11 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
RoHS:  
Rabbit Semiconductor
Rabbit 2000T
22.1 MHz
4.75 V to 5.25 V
Ethernet, GPIO, RS-232
- 40 C
+ 70 C
89 mm x 51 mm x 22 mm
Battery Backup Switching: Backup Battery
Brand: Digi
Flash: 512 kB
Memory Size: 512 kB
Memory Type: SRAM
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 10
Subcategory: Computing
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.