597-7701-502F

Dialight
645-597-7701-502F
597-7701-502F

Mfr.:

Description:
Multi-Colour LEDs Red/Green Diffused

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Dialight 597-7701-507F
Dialight
Multi-Colour LEDs Red/Grn 650/570nm 6.3/20mcd 100 deg

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bi-Color LEDs
SMD/SMT
1210 (3025 metric)
Red, Green
569 nm, 650 nm
170 deg
20 mA
2 V, 2.2 V
60 mW, 60 mW
Colorless
2.3 mm x 2.1 mm
Rectangular
Non-Diffused
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.3 mm
Length: 3 mm
Luminous Intensity: 6.3 mcd, 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.5 mm
Unit Weight: 545,367 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99