597-7701-507F

Dialight
645-597-7701-507F
597-7701-507F

Mfr.:

Description:
Multi-Colour LEDs Red/Grn 650/570nm 6.3/20mcd 100 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.485

Stock:
9.485
Can Dispatch Immediately
On Order:
15.000
Expected 6/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,434 € 4,34 €
0,361 € 36,10 €
0,343 € 171,50 €
0,31 € 310,00 €
Full Reel (Order in multiples of 2500)
0,265 € 662,50 €
0,255 € 1.275,00 €
0,243 € 2.430,00 €
0,238 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1210 (3025 metric)
Red, Green
650 nm, 570 nm
100 deg
20 mA
2 V, 2.2 V
60 mW, 60 mW
Colorless
2.3 mm x 2.1 mm
Rectangular
Non-Diffused
Brand: Dialight
Height: 1.3 mm
Length: 3 mm
Luminous Intensity: 6.3 mcd, 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.5 mm
Unit Weight: 100,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.